
Radial aluminum electrolytic capacitor, 33mF capacitance, 16V DC rated voltage. Features snap-in termination, 35mm diameter, 35mm height, and 35mm length. Offers 23mR ESR at 120Hz, 4.7A ripple current, and a 3000-hour life at 105°C. RoHS compliant and lead-free.
Panasonic ECO-S1CA333EA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA333EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
