
Radial aluminum electrolytic capacitor with 10mF capacitance and 16V DC rated voltage. Features 75mR ESR at 120Hz, 3.78A ripple current, and a 3000-hour life at 85°C. Through-hole mount with a 10mm lead pitch and 6.3mm lead length. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECO-S1CP103CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CP103CA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.075R |
| Ripple Current | 3.78A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CP103CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.