Aluminum electrolytic capacitor with 22mF capacitance and 16V DC rated voltage. Features 38mR ESR at 120Hz and 6.1A ripple current capability. Radial package measures 30mm in diameter and height, with a 10mm lead pitch. Rated for 3000 hours at 85°C, this through-hole component offers 20% tolerance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1CP223DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CP223DA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.038R |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CP223DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
