Radial aluminum electrolytic capacitor with 33mF capacitance and 16V DC rated voltage. Features a 25mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. Offers 25mΩ ESR, 6.84A ripple current, and a 3000-hour life at 85°C. RoHS compliant with 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1CP333CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CP333CA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 6.84A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CP333CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
