Aluminum electrolytic capacitor, 15mF capacitance, 25V DC rated voltage, 20% tolerance. Features 36mR ESR at 120Hz, 3.6A ripple current, and 3000-hour life at 105°C. Radial package with 25mm diameter, 45mm height, and 10mm lead pitch. Snap-in termination for through-hole mounting.
Panasonic ECO-S1EA153CA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.036R |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EA153CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
