
Radial aluminum electrolytic capacitor with 18,000µF capacitance and 25V DC voltage rating. Features 20% tolerance, 30mΩ ESR at 120Hz, and 3.9A ripple current capability. Operates from -40°C to 105°C with a 3000-hour lifespan. Dimensions are 25mm diameter by 50mm height, with a 10mm lead pitch, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1EA183CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1EA183CA technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EA183CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.