
Radial aluminum electrolytic capacitor with 15,000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 39mΩ ESR at 120Hz, and a ripple current rating of 4.63A. Designed for through-hole mounting with a 10mm lead pitch, 22mm diameter, and 50mm height. Offers a 3000-hour life at 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S1EP153BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1EP153BA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.039R |
| Ripple Current | 4.63A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EP153BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
