Cap Aluminum Lytic 15000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.039 Ohm 4630mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S1EP153DB technical specifications.
| Capacitance | 15000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.039Ohm |
| Ripple Current | 4630mA |
| Leakage Current | 1837.12@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.