
Radial aluminum electrolytic capacitor with 18,000µF capacitance and 25V DC rating. Features 20% tolerance, 35mΩ ESR at 120Hz, and 5.47A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 25mm in diameter and 45mm in height. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life at 85°C.
Sign in to ask questions about the Panasonic ECO-S1EP183CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1EP183CA technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.035R |
| Ripple Current | 5.47A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EP183CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
