Aluminum electrolytic capacitor with 22,000µF capacitance and 25V DC voltage rating. Features 20% tolerance, 29mΩ ESR at 120Hz, and 6.1A ripple current capability. Designed for through-hole mounting with snap-in terminals, measuring 25mm in diameter and 50mm in height. Operates within a temperature range of -40°C to 85°C, offering a 3000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1EP223CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1EP223CA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.029R |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EP223CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.