Radial aluminum electrolytic capacitor with 1.8mF capacitance and 63V DC rated voltage. Features 20% tolerance, 157mΩ ESR at 120Hz, and 1.7A ripple current. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 30mm height, with a 10mm lead pitch. Through-hole mounting with bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S1JA182BA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 157mR |
| Height | 30mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.157R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
