
Aluminum electrolytic capacitor with 2200µF capacitance and 63V DC rated voltage. Features 20% tolerance, 128mΩ ESR at 120Hz, and 2A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 25mm diameter and 30mm height.
Sign in to ask questions about the Panasonic ECO-S1JA222CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1JA222CA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 128mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.128R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1JA222CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
