Radial aluminum electrolytic capacitor with 3.9mF capacitance and 63V DC rated voltage. Features 20% tolerance, 77mR ESR at 120Hz, and 2.7A ripple current capability. Operates from -40°C to 105°C with a 3000-hour life at rated conditions. Dimensions are 35mm diameter by 30mm height, with a 10mm lead pitch. Through-hole mounting and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1JA392EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1JA392EA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.077R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1JA392EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
