Aluminum electrolytic capacitor with 470µF capacitance and 80V DC rated voltage. Features 20% tolerance, 388mΩ ESR at 120Hz, and 800mA ripple current capability. Designed for through-hole mounting with a radial package measuring 22mm diameter and 25mm height, a 10mm lead pitch, and a 25mm length. Offers a 3000-hour life at 105°C maximum operating temperature.
Panasonic ECO-S1KA471BA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 17% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.388R |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1KA471BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
