Radial aluminum electrolytic capacitor with 3.9mF capacitance and 80V DC rated voltage. Features 20% tolerance, 77mR ESR at 120Hz, and 3.59A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm in diameter and 35mm in height. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1KP392DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1KP392DA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.077R |
| Ripple Current | 3.59A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1KP392DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.