
Radial aluminum electrolytic capacitor with 5.6mF capacitance and 80V DC rated voltage. Features a 20% tolerance, 56mΩ ESR at 120Hz, and a 4.55A ripple current rating. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 45mm in height. Offers a 3000-hour life at 85°C and operates from -40°C to 85°C.
Sign in to ask questions about the Panasonic ECO-S1KP562DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1KP562DA technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 45mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.056R |
| Ripple Current | 4.55A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1KP562DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.