Aluminum electrolytic capacitor with 3.9mF capacitance and 35V DC rated voltage. Features 20% tolerance, 111mR ESR at 120Hz, and 2A ripple current capability. Designed for through-hole mounting with a radial package measuring 22mm diameter and 30mm height. Operates within a temperature range of -40°C to 105°C, offering 3000 hours of life at rated conditions.
Panasonic ECO-S1VA392BA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.111R |
| Ripple Current | 2A |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VA392BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.