Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rated voltage. Features 20% tolerance, 0.061 Ohm ESR at 120Hz, and 2.6A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and radial package measuring 30mm in diameter and 30mm in height. Operates across a wide temperature range from -40°C to 105°C, offering 3000 hours of life at maximum temperature.
Panasonic ECO-S1VA682DA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 30mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.061R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VA682DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.