
Aluminum electrolytic capacitor, 15000µF capacitance, 35V DC rated voltage, 20% tolerance. Features 36mΩ ESR, 5.57A ripple current, and a 3000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, 25mm diameter, and 50mm height. Suitable for through-hole mounting, RoHS compliant, and lead-free.
Sign in to ask questions about the Panasonic ECO-S1VP153CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1VP153CA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.036R |
| Ripple Current | 5.57A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VP153CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
