Aluminum electrolytic capacitor with 27,000µF capacitance and 35V DC voltage rating. Features 20% tolerance, 21mΩ ESR at 120Hz, and 6.84A ripple current capability. Radial package measures 35mm in diameter and 45mm in height, with a 10mm lead pitch. Designed for through-hole mounting, this component operates from -40°C to 85°C with a 3000-hour life expectancy.
Panasonic ECO-S1VP273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.021R |
| Ripple Current | 6.84A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1VP273EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.