Aluminum electrolytic capacitor, 2.7mF capacitance, 100V DC rated voltage, 20% tolerance. Features 80mR ESR at 120Hz, 2.9A ripple current, and 0.08 Ohm resistance. Operates from -40°C to 105°C with a 3000-hour life rating. Radial package measures 35mm in diameter and height, with a 10mm lead pitch. Through-hole mounting with snap-in termination. RoHS compliant.
Panasonic ECO-S2AA272EA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 35mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.08R |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2AA272EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
