Cap Aluminum Lytic 1800uF 100V 20% (22 X 45mm) Snap-In 10mm 0.129 Ohm 2840mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2AP182BB technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.129Ohm |
| Ripple Current | 2840mA |
| Leakage Current | 1272.79@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.