Radial aluminum electrolytic capacitor, 2700µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features 104mΩ ESR at 120Hz, 3.71A ripple current, and a 3000-hour life at 85°C. Dimensions are 25mm diameter and 45mm height, with a 10mm lead pitch. Through-hole mounting with snap-in termination. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2AP272CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2AP272CA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.104R |
| Ripple Current | 3.71A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2AP272CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.