
Aluminum electrolytic capacitor, 470µF capacitance, 200V DC rated voltage, 20% tolerance. Features 353mΩ ESR at 120Hz, 1.4A ripple current, and a maximum operating temperature of 105°C. Radial package with 30mm diameter, 25mm height, and 10mm lead pitch, suitable for through-hole mounting. Rated for 3000 hours of life.
Sign in to ask questions about the Panasonic ECO-S2DA471DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DA471DA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA471DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
