Radial aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Includes 296mΩ ESR, 1.5A ripple current, and a 120Hz test frequency. Through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2DA561BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DA561BA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.296R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA561BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
