
680µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 30mm diameter and 30mm height, snap-in termination, and 10mm lead pitch. Offers 0.244 Ohm ESR at 120Hz and a ripple current rating of 1.7A. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECO-S2DA681DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DA681DA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.244R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DA681DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
