Aluminum electrolytic capacitor, 1200µF capacitance, 200V DC rated voltage, 20% tolerance. Features 0.193 Ohm ESR, 2.3A ripple current, and 3000-hour life at 105°C. Radial package, 30mm diameter, 40mm height, 10mm lead pitch, and 0.8mm lead diameter. Through-hole mounting, bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2DB122DA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 193mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.193R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.