390µF, 200V radial aluminum electrolytic capacitor featuring 20% tolerance and 0.51Ω ESR at 120Hz. This general-purpose capacitor offers a ripple current rating of 1.3A and a lifespan of 3000 hours at 105°C. With a cylindrical aluminum can measuring 22mm in diameter and 30mm in height, it supports through-hole mounting with a 10mm lead pitch. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S2DB391BA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DB391BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
