
The Panasonic ECO-S2DB561DA is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 200V. It has an equivalent series resistance of 355mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 30mm and a height of 25mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ECO-S2DB561DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DB561DA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DB561DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
