
Radial aluminum electrolytic capacitor with 1mF capacitance and 20% tolerance, rated for 200V DC. Features a 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 3.25A at 120Hz, with an ESR of 199mR and a dissipation factor of 15%. Operates within a temperature range of -40°C to 85°C, with a lifespan of 3000 hours. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2DP102EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DP102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP102EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
