
Aluminum electrolytic capacitor with 1.2mF capacitance and 200V DC rating. Features 20% tolerance, 166mΩ ESR at 120Hz, and 3.5A ripple current. Radial package measures 30mm diameter by 45mm height with a 10mm lead pitch. Rated for 3000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting with snap-in termination.
Sign in to ask questions about the Panasonic ECO-S2DP122DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DP122DA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.5A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP122DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
