
Aluminum electrolytic capacitor with 1.2mF capacitance and 20% tolerance. Features a 200V DC rated voltage, 3.5A ripple current, and 166mR ESR at 120Hz. Snap-in termination for through-hole mounting, with dimensions of 35mm diameter and 30mm height. Operates from -40°C to 85°C with a 3000-hour life expectancy. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2DP122EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DP122EX technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP122EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
