Radial aluminum electrolytic capacitor, 150µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 1.216Ω ESR at 120Hz, 710mA ripple current, and a maximum operating temperature of 85°C. Dimensions are 22mm diameter by 25mm height, with a 10mm lead pitch. Designed for through-hole mounting and supplied in bulk packaging.
Panasonic ECO-S2DP151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.216R |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP151BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.