Radial aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 98mΩ ESR at 120Hz, and a ripple current rating of 4.92A. Designed for through-hole mounting with a 10mm lead pitch, this component operates from -40°C to 85°C with a 3000-hour life expectancy at rated conditions. The package measures 35mm in diameter and 45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2DP222EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2DP222EX technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 98mR |
| Height | 45mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.098R |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP222EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
