Radial aluminum electrolytic capacitor, 390µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 468mΩ ESR at 120Hz, 1.68A ripple current, and a dissipation factor of 15%. Encased in a 25mm diameter by 25mm height radial package with 10mm lead pitch, suitable for through-hole mounting. Rated for 3000 hours at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Panasonic ECO-S2DP391CA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.468R |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2DP391CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.