
Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rating. Features 20% tolerance and 388mΩ ESR. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a ripple current of 1.85A and a lifespan of 3000 hours. Dimensions are 22mm diameter and 35mm height.
Panasonic ECO-S2DP471BA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.388R |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.