200V, 470uF aluminum electrolytic capacitor with 20% tolerance. Features 388mR ESR, 1.85A ripple current, and a 3000-hour life at 85°C. Through-hole mounting with snap-in termination, 25mm diameter, and 30mm height. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2DP471CA technical specifications.
| Capacitance | 470uF |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 989.5uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.85A |
| Ripple Current (AC) | 1.85A |
| RoHS Compliant | Yes |
| Series | TSUP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.