
Aluminum electrolytic capacitor, 1000µF capacitance, 250V DC rated voltage, and 20% tolerance. Features 199mΩ ESR at 120Hz, 2.2A ripple current, and a maximum operating temperature of 105°C. Radial package with 30mm diameter, 50mm height, and 10mm lead pitch, suitable for through-hole mounting. 3000-hour life rating in bulk packaging.
Sign in to ask questions about the Panasonic ECO-S2EB102DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EB102DA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB102DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
