Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 502mΩ ESR at 120Hz, and a ripple current rating of 1.2A. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 30mm in height. Operates from -40°C to 105°C with a rated life of 3000 hours. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECO-S2EB331CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EB331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB331CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
