
250V, 390uF aluminum electrolytic capacitor with 20% tolerance. Features a radial package with snap-in termination, 10mm lead pitch, and 0.8mm lead diameter. Offers 1.3A ripple current at 120Hz, 425mR ESR, and a dissipation factor of 15%. Operates from -40°C to 105°C with a 3000-hour life rating. RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Panasonic ECO-S2EB391DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EB391DA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 425mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB391DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.