
Snap-in Aluminum Electrolytic Capacitor, 820µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 35mm height, and 10mm lead pitch with snap-in termination for through-hole mounting. Offers a ripple current of 2A at 120Hz, ESR of 202mΩ, and a dissipation factor of 15%. Operates within a temperature range of -40°C to 105°C with a rated life of 3000 hours. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2EB821EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EB821EA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 202mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.202R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EB821EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.