Cap Aluminum 120uF 250V 20% (22 X 25mm) 10mm 1.52 Ohm 710mA 3000 hr 85C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2EP121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.52R |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.