
General purpose radial aluminum electrolytic capacitor with 180µF capacitance and 250V DC voltage rating. Features 20% tolerance, 921mΩ ESR at 120Hz, and 1.07A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 25mm in height. Offers a 3000-hour life at 85°C and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2EP181BA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 921mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.921R |
| Ripple Current | 1.07A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
