
Aluminum electrolytic capacitor with 270µF capacitance and 250V DC rating. Features 20% tolerance, 614mΩ ESR at 120Hz, and 1.31A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, radial package measuring 22mm diameter and 30mm height. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life at rated conditions.
Sign in to ask questions about the Panasonic ECO-S2EP271BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EP271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.614R |
| Ripple Current | 1.31A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP271BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
