
Radial aluminum electrolytic capacitor with 270µF capacitance and 250V DC rated voltage. Features a 25mm diameter and 25mm height, with a 10mm lead pitch and 0.8mm lead diameter. Offers a 3000-hour life at 85°C, 1.31A ripple current, and 614mΩ ESR. Through-hole mounting with snap-in termination. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2EP271CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EP271CA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP271CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.