
Radial aluminum electrolytic capacitor with 390µF capacitance and 250V DC rating. Features 20% tolerance, 468mΩ ESR at 120Hz, and a ripple current capability of 1.91A. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 40mm in height. Offers a 3000-hour life at 85°C and operates within a -40°C to 85°C temperature range. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECO-S2EP391BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EP391BA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.468R |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP391BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.