
Radial aluminum electrolytic capacitor with 470µF capacitance and 250V DC voltage rating. Features 20% tolerance, 388mΩ ESR at 120Hz, and a ripple current capability of 2.11A. Designed for through-hole mounting with a 10mm lead pitch, this component operates from -40°C to 85°C with a rated life of 3000 hours at 85°C. Dimensions are 22mm diameter and 45mm height.
Sign in to ask questions about the Panasonic ECO-S2EP471BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2EP471BA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.388R |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2EP471BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
