
Aluminum electrolytic capacitor, 820µF capacitance, 250V DC rated voltage, with 20% tolerance. Features 222mΩ ESR at 120Hz and a ripple current rating of 2.5A. Radial package measuring 30mm diameter and 40mm height, with a 10mm lead pitch for through-hole mounting. Designed for 3000 hours of operation at 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2EP821DX technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 222mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.222R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.