Radial aluminum electrolytic capacitor with 100uF capacitance and 400V voltage rating. Features a 22mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers 1.326 Ohm ESR at 120Hz, 690mA ripple current, and a dissipation factor of 15%. Operates from -25°C to 105°C with a 3000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2GA101BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 690mA |
| Ripple Current (AC) | 690mA |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA101BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
