
Radial aluminum electrolytic capacitor with 330µF capacitance and 400V DC rating. Features 20% tolerance, 0.402 Ohm ESR at 120Hz, and 1.35A ripple current capability. Operates from -25°C to 105°C with a 3000-hour lifespan at rated conditions. Through-hole mounting with a 10mm lead pitch, measuring 35mm in diameter and 40mm in height.
Sign in to ask questions about the Panasonic ECO-S2GA331EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GA331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 402mR |
| Height | 40mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.402R |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GA331EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
